
| CMJDH150 TR | |
|---|---|
| DigiKey Part Number | 1514-CMJDH150TR-ND - Tape & Reel (TR) 1514-CMJDH150TRCT-ND - Cut Tape (CT) 1514-CMJDH150TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMJDH150 TR | 
| Description | DIODE CUR REG 50V 18MA 580MW | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Current Regulation Diode 50V 18mA 580mW 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Central Semiconductor Corp | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Anode - Cathode (Vak)(Max) | 50V | |
| Regulator Current (Max) | 18mA | |
| Voltage - Limiting (Max) | 4.3V | |
| Power - Max | 580mW | |
| Applications | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | DFN123F | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.39.62000 | kr.39.62 | 
| 10 | kr.26.57900 | kr.265.79 | 
| 100 | kr.19.19040 | kr.1,919.04 | 
| 500 | kr.19.09440 | kr.9,547.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.15.60000 | kr.46,800.00 | 
| Unit Price without VAT: | kr.39.62000 | 
|---|---|
| Unit Price with VAT: | kr.49.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark