
| CMHZ5228B TR PBFREE | |
|---|---|
| DigiKey Part Number | 1514-CMHZ5228BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5228BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5228BTRPBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMHZ5228B TR PBFREE | 
| Description | DIODE ZENER 3.9V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 23 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.74700 | kr.17.47 | 
| 100 | kr.1.04960 | kr.104.96 | 
| 500 | kr.0.91520 | kr.457.60 | 
| 1.000 | kr.0.70400 | kr.704.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49280 | kr.1,478.40 | 
| 6.000 | kr.0.48640 | kr.2,918.40 | 
| 9.000 | kr.0.48000 | kr.4,320.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark