
CMHZ5225B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5225BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5225BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5225BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5225B TR PBFREE |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.92800 | kr.92.80 |
| 500 | kr.0.78080 | kr.390.40 |
| 1.000 | kr.0.70400 | kr.704.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53760 | kr.1,612.80 |
| 6.000 | kr.0.50560 | kr.3,033.60 |
| 9.000 | kr.0.48000 | kr.4,320.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


