Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ4691 TR PBFREE

DigiKey Part Number
1514-CMHZ4691TRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ4691TRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ4691TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ4691 TR PBFREE
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9691-7Diodes Incorporated33.542DDZ9691DICT-NDkr.1.59000Direct
MMSZ5234B-7-FDiodes Incorporated36.263MMSZ5234B-FDICT-NDkr.1.27000Direct
BZT52B6V2-E3-08Vishay General Semiconductor - Diodes Division13.308112-BZT52B6V2-E3-08CT-NDkr.2.92000Similar
BZT52B6V2-E3-18Vishay General Semiconductor - Diodes Division8.165BZT52B6V2-E3-18GICT-NDkr.2.92000Similar
BZT52B6V2-G3-08Vishay General Semiconductor - Diodes Division14.980112-BZT52B6V2-G3-08CT-NDkr.2.41000Similar
In-Stock: 371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80200kr.28.02
100kr.1.79550kr.179.55
500kr.1.36094kr.680.47
1.000kr.1.22089kr.1,220.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04268kr.3,128.04
6.000kr.0.95287kr.5,717.22
9.000kr.0.90711kr.8,163.99
15.000kr.0.85567kr.12,835.05
21.000kr.0.82522kr.17,329.62
30.000kr.0.79562kr.23,868.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500