
CMHD4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMHD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHD4448 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CMHD4448 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.71100 | kr.47.11 |
| 100 | kr.3.08690 | kr.308.69 |
| 500 | kr.2.38866 | kr.1,194.33 |
| 1.000 | kr.2.16365 | kr.2,163.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87780 | kr.5,633.40 |
| 6.000 | kr.1.73385 | kr.10,403.10 |
| 9.000 | kr.1.66053 | kr.14,944.77 |
| 15.000 | kr.1.57814 | kr.23,672.10 |
| 21.000 | kr.1.52938 | kr.32,116.98 |
| 30.000 | kr.1.48199 | kr.44,459.70 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |









