CMDZ5260B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42565

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44849

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38084
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.987
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40960

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30511

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40960

Similar


onsemi
In Stock: 1.506
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet
Zener Diode 43 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5260B TR PBFREE

DigiKey Part Number
1514-CMDZ5260BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5260BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5260BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5260B TR PBFREE
Description
DIODE ZENER 43V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 43 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
93 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B43-E3-08Vishay General Semiconductor - Diodes Division0BZX384B43-E3-08-NDkr.0.42565Similar
BZX384B43-E3-18Vishay General Semiconductor - Diodes Division0BZX384B43-E3-18-NDkr.0.44849Similar
BZX384B43-G3-08Vishay General Semiconductor - Diodes Division0BZX384B43-G3-08-NDkr.0.38084Similar
BZX384B43-G3-18Vishay General Semiconductor - Diodes Division0BZX384B43-G3-18-NDkr.0.40173Similar
BZX384C43-E3-08Vishay General Semiconductor - Diodes Division9.987112-BZX384C43-E3-08CT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types