
CMDZ5226B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5226BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5226BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5226BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5226B TR PBFREE |
Description | DIODE ZENER 3.3V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B3V3-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V3-E3-08CT-ND | kr.2.66000 | Similar |
| BZX384B3V3-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B3V3-E3-18-ND | kr.0.44849 | Similar |
| BZX384B3V3-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B3V3-G3-08-ND | kr.0.34078 | Similar |
| BZX384B3V3-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B3V3-G3-18-ND | kr.0.44849 | Similar |
| BZX384C3V3-E3-08 | Vishay General Semiconductor - Diodes Division | 275 | BZX384C3V3-E3-08GICT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78022 | kr.2,340.66 |
| 6.000 | kr.0.70936 | kr.4,256.16 |
| 9.000 | kr.0.67325 | kr.6,059.25 |
| Unit Price without VAT: | kr.0.78022 |
|---|---|
| Unit Price with VAT: | kr.0.97528 |

