Zener Diode 2.5 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5222B TR PBFREE

DigiKey Part Number
1514-CMDZ5222BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5222BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5222BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5222B TR PBFREE
Description
DIODE ZENER 2.5V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.5 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types