
CMDZ5222B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5222BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5222BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5222BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5222B TR PBFREE |
Description | DIODE ZENER 2.5V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |

