Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ43V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ43VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ43VTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMDZ43V TR PBFREE |
Description | DIODE ZENER 43V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B43,115 | Nexperia USA Inc. | 0 | 1727-BZX384-B43,115CT-ND | kr.1.15000 | Similar |
| BZX384-C43,115 | Nexperia USA Inc. | 0 | 1727-BZX384-C43,115CT-ND | kr.1.03000 | Similar |
| BZX384B43-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B43-E3-08-ND | kr.0.43035 | Similar |
| BZX384B43-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B43-E3-18-ND | kr.0.45344 | Similar |
| BZX384B43-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B43-G3-08-ND | kr.0.38505 | Similar |




