


CMDFSHC5-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDFSHC5-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMDFSHC5-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMDFSHC5-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDFSHC5-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 5A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.43800 | kr.44.38 |
| 100 | kr.2.90700 | kr.290.70 |
| 500 | kr.2.24938 | kr.1,124.69 |
| 1.000 | kr.2.03756 | kr.2,037.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76829 | kr.5,304.87 |
| 6.000 | kr.1.63274 | kr.9,796.44 |
| 9.000 | kr.1.56369 | kr.14,073.21 |
| 15.000 | kr.1.48611 | kr.22,291.65 |
| 21.000 | kr.1.47625 | kr.31,001.25 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

