


CMDFSHC3-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDFSHC3-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMDFSHC3-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMDFSHC3-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDFSHC3-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 3A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.48300 | kr.24.83 |
| 100 | kr.1.58720 | kr.158.72 |
| 500 | kr.1.20090 | kr.600.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84572 | kr.2,537.16 |
| 6.000 | kr.0.81058 | kr.4,863.48 |
| 9.000 | kr.0.72953 | kr.6,565.77 |
| 30.000 | kr.0.71872 | kr.21,561.60 |
| 75.000 | kr.0.67549 | kr.50,661.75 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

