Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5258B TR TIN/LEAD

DigiKey Part Number
1514-CLL5258BTRTIN/LEADTR-ND - Tape & Reel (TR)
1514-CLL5258BTRTIN/LEADCT-ND - Cut Tape (CT)
1514-CLL5258BTRTIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5258B TR TIN/LEAD
Description
DIODE ZENER 36V 500MW SOD80
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.45200kr.14.52
100kr.0.90920kr.90.92
500kr.0.67394kr.336.97
1.000kr.0.59774kr.597.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.51504kr.1,287.60
5.000kr.0.46377kr.2,318.85
7.500kr.0.43763kr.3,282.23
12.500kr.0.40824kr.5,103.00
17.500kr.0.39082kr.6,839.35
25.000kr.0.37388kr.9,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750