
CLL5243B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5243BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5243BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5243BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5243B TR PBFREE |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.82100 | kr.82.10 |
| 500 | kr.0.60636 | kr.303.18 |
| 1.000 | kr.0.53693 | kr.536.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.46158 | kr.1,153.95 |
| 5.000 | kr.0.41485 | kr.2,074.25 |
| 7.500 | kr.0.39103 | kr.2,932.72 |
| 12.500 | kr.0.36423 | kr.4,552.88 |
| 17.500 | kr.0.34835 | kr.6,096.12 |
| 25.000 | kr.0.33291 | kr.8,322.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

