Parametric Equivalent

CLL5240B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5240BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL5240B BK PBFREE |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.32634 | kr.5,221.44 |
| Unit Price without VAT: | kr.0.32634 |
|---|---|
| Unit Price with VAT: | kr.0.40793 |


