Zener Diode 6.8 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4736A TR PBFREE

DigiKey Part Number
1514-CLL4736ATRPBFREETR-ND - Tape & Reel (TR)
1514-CLL4736ATRPBFREECT-ND - Cut Tape (CT)
1514-CLL4736ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL4736A TR PBFREE
Description
DIODE ZENER 6.8V 1W MELF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.26300kr.22.63
100kr.1.43790kr.143.79
500kr.1.08148kr.540.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.90772kr.1,361.58
3.000kr.0.82004kr.2,460.12
4.500kr.0.77534kr.3,489.03
7.500kr.0.72507kr.5,438.02
10.500kr.0.69529kr.7,300.55
15.000kr.0.66634kr.9,995.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000