CLL4732A TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.35452
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.56262
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.56.45600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.81982
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.26.29870
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.29671
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.56261
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.43.65967
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.65.45800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.75.80970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.77.35290

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.197.91670
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.283.43630
Datasheet
Zener Diode 4.7 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4732A TR

DigiKey Part Number
CLL4732ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL4732A TR
Description
DIODE ZENER 4.7V 1W MELF
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes