
CET3904E TR PBFREE | |
|---|---|
DigiKey Part Number  | 1514-CET3904ETRPBFREETR-ND - Tape & Reel (TR) 1514-CET3904ETRPBFREECT-ND - Cut Tape (CT) 1514-CET3904ETRPBFREEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CET3904E TR PBFREE  | 
Description  | TRANS NPN 40V 0.2A SOT-883  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SOT-883  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 200 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 40 V  | |
Vce Saturation (Max) @ Ib, Ic  | 200mV @ 5mA, 50mA  | |
Current - Collector Cutoff (Max)  | -  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 10mA, 1V  | |
Power - Max  | 250 mW  | |
Frequency - Transition  | 300MHz  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-101, SOT-883  | |
Supplier Device Package  | SOT-883  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.2.44500 | kr.24.45 | 
| 100 | kr.1.56420 | kr.156.42 | 
| 500 | kr.1.18284 | kr.591.42 | 
| 1.000 | kr.1.05978 | kr.1,059.78 | 
| 2.000 | kr.0.95610 | kr.1,912.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.79538 | kr.6,363.04 | 
| 16.000 | kr.0.73361 | kr.11,737.76 | 
| 24.000 | kr.0.70215 | kr.16,851.60 | 
| 40.000 | kr.0.66680 | kr.26,672.00 | 
| 56.000 | kr.0.65600 | kr.36,736.00 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 

