Parametric Equivalent
Similar

CEDM8004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM8004TRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM8004TRPBFREECT-ND - Cut Tape (CT) 1514-CEDM8004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM8004 TR PBFREE |
Description | MOSFET P-CH 30V 450MA SOT883VL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 450mA (Ta) 100mW (Ta) Surface Mount SOT-883VL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.88 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 55 pF @ 25 V |
FET Type | Power Dissipation (Max) 100mW (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883VL |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 430mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEDM8004 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CEDM8004BKPBFREE-ND | kr.1.09352 | Parametric Equivalent |
| DMP31D0UFB4-7B | Diodes Incorporated | 16.844 | DMP31D0UFB4-7BDICT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.10800 | kr.41.08 |
| 100 | kr.2.67670 | kr.267.67 |
| 500 | kr.2.06038 | kr.1,030.19 |
| 1.000 | kr.1.86180 | kr.1,861.80 |
| 2.000 | kr.1.69462 | kr.3,389.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.43570 | kr.11,485.60 |
| 16.000 | kr.1.33627 | kr.21,380.32 |
| 24.000 | kr.1.28562 | kr.30,854.88 |
| 40.000 | kr.1.22874 | kr.49,149.60 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |



