Similar

CEDM8004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM8004TRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM8004TRPBFREECT-ND - Cut Tape (CT) 1514-CEDM8004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM8004 TR PBFREE |
Description | MOSFET P-CH 30V 450MA SOT883VL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 450mA (Ta) 100mW (Ta) Surface Mount SOT-883VL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.88 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883VL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.87800 | kr.38.78 |
| 100 | kr.2.52540 | kr.252.54 |
| 500 | kr.1.94380 | kr.971.90 |
| 1.000 | kr.1.75648 | kr.1,756.48 |
| 2.000 | kr.1.62032 | kr.3,240.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.35447 | kr.10,835.76 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


