CDM2206-800LR SL PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 75.775
Unit Price: kr.10.27000
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: kr.19.53000
Datasheet

Similar


STMicroelectronics
In Stock: 853
Unit Price: kr.23.71000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 70
Unit Price: kr.30.56000
Datasheet
N-Channel 800 V 6A (Tc) 110W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM2206-800LR SL PBFREE

DigiKey Part Number
1514-CDM2206-800LRSLPBFREE-ND
Manufacturer
Manufacturer Product Number
CDM2206-800LR SL PBFREE
Description
MOSFET N-CH 800V 6A TO220
Customer Reference
Detailed Description
N-Channel 800 V 6A (Tc) 110W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24.3 nC @ 10 V
Vgs (Max)
30V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes