Parametric Equivalent

CBRDFSH2-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH2-100TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBRDFSH2-100 TR13 PBFREE |
Description | 2A 100V SMD RECTIFIER-BRIDGE SCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Central Semiconductor Corp | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-LDFN |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package 4-BR DFN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBRDFSH2-100 TR13 | Central Semiconductor Corp | 3 | 1514-CBRDFSH2-100TR13CT-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.19.91774 | kr.99,588.70 |
| Unit Price without VAT: | kr.19.91774 |
|---|---|
| Unit Price with VAT: | kr.24.89718 |


