CBR2-L100M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 476
Unit Price: kr.5.39000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole B-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR2-L100M

DigiKey Part Number
CBR2-L100M-ND
Manufacturer
Manufacturer Product Number
CBR2-L100M
Description
BRIDGE RECT 1PHASE 1KV 2A B-M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole B-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
B-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.295kr.3.62482kr.4,694.14
Unit Price without VAT:kr.3.62482
Unit Price with VAT:kr.4.53103