CBR1-D100S TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.59059
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 93
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9.563
Unit Price: kr.5.39000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1-D100S TR13 PBFREE

DigiKey Part Number
1514-CBR1-D100STR13PBFREETR-ND - Tape & Reel (TR)
1514-CBR1-D100STR13PBFREECT-ND - Cut Tape (CT)
1514-CBR1-D100STR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR1-D100S TR13 PBFREE
Description
BRIDGE RECT 1P 1KV 1A 4-SMDIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SMDIP
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR1-D100S PBFREECentral Semiconductor Corp01514-CBR1-D100SPBFREE-NDkr.2.59059Parametric Equivalent
DF10SDiodes Incorporated93DF10SDDI-NDkr.11.92000Parametric Equivalent
DF10S-TDiodes Incorporated9.563DF10S-TDICT-NDkr.5.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.6.36500kr.63.65
100kr.4.23130kr.423.13
500kr.3.31494kr.1,657.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.02012kr.3,020.12
2.000kr.2.77204kr.5,544.08
3.000kr.2.64566kr.7,936.98
5.000kr.2.50363kr.12,518.15
7.000kr.2.41954kr.16,936.78
10.000kr.2.33782kr.23,378.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000