CBR1-D040S TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.14278
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.61782

Parametric Equivalent


Diodes Incorporated
In Stock: 7.553
Unit Price: kr.2.29120
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 58
Unit Price: kr.5.20000
Datasheet
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1-D040S TR13 PBFREE

DigiKey Part Number
1514-CBR1-D040STR13PBFREETR-ND - Tape & Reel (TR)
1514-CBR1-D040STR13PBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR1-D040S TR13 PBFREE
Description
BRIDGE RECT 1P 400V 1A 4-SMDIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SMDIP
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR1-D040S PBFREECentral Semiconductor Corp01514-CBR1-D040SPBFREE-NDkr.3.14278Parametric Equivalent
CBR1-D040S TIN/LEADCentral Semiconductor Corp01514-CBR1-D040STIN/LEAD-NDkr.1.61782Parametric Equivalent
DF04SDiodes Incorporated7.553DF04SDI-NDkr.2.29120Parametric Equivalent
DF04S-TDiodes Incorporated58DF04S-TDICT-NDkr.5.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.7.39200kr.73.92
100kr.4.94960kr.494.96
500kr.3.90278kr.1,951.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.56587kr.3,565.87
2.000kr.3.28251kr.6,565.02
3.000kr.3.13817kr.9,414.51
5.000kr.2.97597kr.14,879.85
7.000kr.2.87995kr.20,159.65
10.000kr.2.78663kr.27,866.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750