Parametric Equivalent



| CBR1-D020 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-CBR1-D020PBFREE-ND | 
| Manufacturer | |
| Manufacturer Product Number | CBR1-D020 PBFREE | 
| Description | BRIDGE RECT 1PHASE 200V 1A 4-DIP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole 4-DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Central Semiconductor Corp | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 200 V | |
| Current - Average Rectified (Io) | 1 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-EDIP (0.300", 7.62mm) | |
| Supplier Device Package | 4-DIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.350 | kr.1.14509 | kr.4,981.14 | 
| Unit Price without VAT: | kr.1.14509 | 
|---|---|
| Unit Price with VAT: | kr.1.43136 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark