BF393 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.91422

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.19342

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.91422
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.40868
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF393 TIN/LEAD

DigiKey Part Number
1514-BF393TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
BF393 TIN/LEAD
Description
300V 500MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
2V @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Power - Max
1.5 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2.500kr.2.40869kr.6,021.73
Manufacturers Standard Package
Unit Price without VAT:kr.2.40869
Unit Price with VAT:kr.3.01086