
BC857BR TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC857BRTRPBFREETR-ND - Tape & Reel (TR) 1514-BC857BRTRPBFREECT-ND - Cut Tape (CT) 1514-BC857BRTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BR TR PBFREE |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.24500 | kr.22.45 |
| 100 | kr.1.42930 | kr.142.93 |
| 500 | kr.1.07728 | kr.538.64 |
| 1.000 | kr.0.96357 | kr.963.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81889 | kr.2,456.67 |
| 6.000 | kr.0.74596 | kr.4,475.76 |
| 9.000 | kr.0.70879 | kr.6,379.11 |
| 15.000 | kr.0.66701 | kr.10,005.15 |
| 21.000 | kr.0.64227 | kr.13,487.67 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

