BC337 APM TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.93738

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.87242

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.01507

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.93738

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.07397
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC337 APM TIN/LEAD

DigiKey Part Number
1514-BC337APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC337 APM TIN/LEAD
Description
45V 800MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
210MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.1.07397kr.6,443.82
Unit Price without VAT:kr.1.07397
Unit Price with VAT:kr.1.34246