BC237B TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.62878

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.71820

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.62878
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.87360

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.62878
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 300 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC237B TRE TIN/LEAD

DigiKey Part Number
1514-BC237BTRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC237B TRE TIN/LEAD
Description
45V 100MA 300MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 300 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC237B APM PBFREECentral Semiconductor Corp01514-BC237BAPMPBFREETB-NDkr.1.62878Parametric Equivalent
BC237B APM TIN/LEADCentral Semiconductor Corp01514-BC237BAPMTIN/LEADTB-NDkr.1.71820Parametric Equivalent
BC237B PBFREECentral Semiconductor Corp01514-BC237BPBFREE-NDkr.1.62878Parametric Equivalent
BC237B TIN/LEADCentral Semiconductor Corp01514-BC237BTIN/LEAD-NDkr.1.87360Parametric Equivalent
BC237B TRE PBFREECentral Semiconductor Corp01514-BC237BTREPBFREETR-NDkr.1.62878Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.87360kr.7,494.40
Unit Price without VAT:kr.1.87360
Unit Price with VAT:kr.2.34200