Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

BC107 PBFREE

DigiKey Part Number
1514-BC107PBFREE-ND
Manufacturer
Manufacturer Product Number
BC107 PBFREE
Description
TRANS NPN 45V 0.2A TO-18
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.910
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.14.66700kr.146.67
100kr.10.22630kr.1,022.63
500kr.8.32968kr.4,164.84
1.000kr.7.72037kr.7,720.37
2.000kr.7.24983kr.14,499.66
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000