Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3SMC60A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC60ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC60ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC60ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC60A TR13 PBFREE |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.67000 | kr.19.67 |
| 10 | kr.12.77100 | kr.127.71 |
| 100 | kr.8.83520 | kr.883.52 |
| 500 | kr.7.40138 | kr.3,700.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.04688 | kr.18,140.64 |
| Unit Price without VAT: | kr.19.67000 |
|---|---|
| Unit Price with VAT: | kr.24.58750 |











