3SMC60A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.1.93625
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.27950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.27950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.73850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.73850
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.43278
Datasheet
96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC60A BK PBFREE

DigiKey Part Number
1514-3SMC60ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
3SMC60A BK PBFREE
Description
TVS DIODE 60VWM 96.8VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.6.77533kr.5,420.26
Unit Price without VAT:kr.6.77533
Unit Price with VAT:kr.8.46916