


3SMC51A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC51ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC51ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC51ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC51A TR13 PBFREE |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.15.10800 | kr.151.08 |
| 100 | kr.10.51620 | kr.1,051.62 |
| 500 | kr.8.55342 | kr.4,276.71 |
| 1.000 | kr.8.38097 | kr.8,380.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.12291 | kr.21,368.73 |
| 6.000 | kr.6.84720 | kr.41,083.20 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |

