


3SMC48A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-3SMC48ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC48ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC48ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC48A TR13 PBFREE |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.31.74000 | kr.31.74 |
10 | kr.21.07500 | kr.210.75 |
100 | kr.15.01060 | kr.1,501.06 |
500 | kr.14.19840 | kr.7,099.20 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3.000 | kr.11.60000 | kr.34,800.00 |
Unit Price without VAT: | kr.31.74000 |
---|---|
Unit Price with VAT: | kr.39.67500 |