Direct



3SMC45A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC45ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC45ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC45ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC45A TR13 PBFREE |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ45AE3/TR13 | Microchip Technology | 0 | SMLJ45AE3/TR13-ND | kr.11.22814 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.13.56100 | kr.135.61 |
| 100 | kr.9.37940 | kr.937.94 |
| 500 | kr.7.59254 | kr.3,796.27 |
| 1.000 | kr.7.27515 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.29015 | kr.18,870.45 |
| 6.000 | kr.5.94375 | kr.35,662.50 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |


