3SMC40CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 7.376
Unit Price: kr.3.33000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.9.66404
Datasheet

Similar


Littelfuse Inc.
In Stock: 677
Unit Price: kr.8.83000
Datasheet

Similar


Bourns Inc.
In Stock: 25.140
Unit Price: kr.11.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 69
Unit Price: kr.10.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.4.69709
Datasheet

Similar


Comchip Technology
In Stock: 2.511
Unit Price: kr.12.93000
Datasheet

Similar


STMicroelectronics
In Stock: 1.845
Unit Price: kr.4.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1.413
Unit Price: kr.4.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.12.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 221
Unit Price: kr.10.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.35935
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.08886
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.76480
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC40CA TR13 PBFREE

DigiKey Part Number
1514-3SMC40CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC40CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC40CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC40CA TR13 PBFREE
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.8.54400kr.85.44
100kr.8.07810kr.807.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.60000kr.19,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500