


3SMC36CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC36CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC36CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC36CA TR13 PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 10 | kr.13.73900 | kr.137.39 |
| 100 | kr.9.54210 | kr.954.21 |
| 500 | kr.8.14144 | kr.4,070.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.65156 | kr.19,954.68 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |

