


3SMC22A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC22ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC22ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC22ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC22A TR13 PBFREE |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.07000 | kr.19.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.60000 | kr.46,800.00 |
| Unit Price without VAT: | kr.19.07000 |
|---|---|
| Unit Price with VAT: | kr.23.83750 |

