


| 3SMC17CA TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-3SMC17CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC17CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC17CATR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3SMC17CA TR13 PBFREE | 
| Description | TVS DIODE 17VWM 27.6VC SMC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17V | |
| Voltage - Breakdown (Min) | 18.9V | |
| Voltage - Clamping (Max) @ Ipp | 27.6V | |
| Current - Peak Pulse (10/1000µs) | 106.6A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.39.62000 | kr.39.62 | 
| 10 | kr.26.57900 | kr.265.79 | 
| 100 | kr.19.19040 | kr.1,919.04 | 
| 500 | kr.19.09440 | kr.9,547.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.15.60000 | kr.46,800.00 | 
| Unit Price without VAT: | kr.39.62000 | 
|---|---|
| Unit Price with VAT: | kr.49.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark