
2SC1815 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2SC1815PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2SC1815 PBFREE |
Description | TRANS NPN 50V 0.15A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW |
Datasheet | Datasheet |
EDA/CAD Models | 2SC1815 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 400 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.6.05700 | kr.60.57 |
| 100 | kr.4.02970 | kr.402.97 |
| 500 | kr.3.15894 | kr.1,579.47 |
| 1.000 | kr.2.87865 | kr.2,878.65 |
| 2.500 | kr.2.57527 | kr.6,438.18 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |











