Parametric Equivalent

2N6298 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6298PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6298 PBFREE |
Description | 8A 60V TH TRANSISTOR-BIPOLAR POW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 8 A 4MHz 75 W Through Hole TO-66 |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 4A, 3V |
Packaging Tube | Power - Max 75 W |
Part Status Active | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 2V @ 16mA, 4A | Supplier Device Package TO-66 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6298 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6298TIN/LEAD-ND | kr.88.92700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.74.46967 | kr.6,702.27 |
| Unit Price without VAT: | kr.74.46967 |
|---|---|
| Unit Price with VAT: | kr.93.08709 |

