
CMXESD70-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXESD70-4TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMXESD70-4 TR PBFREE |
Description | SMD TRANSIENT VOLTAGE SUPPRESSOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-26 |
Category | Power Line Protection No |
Mfr | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.77pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 70V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.16644 | kr.6,998.64 |
| Unit Price without VAT: | kr.1.16644 |
|---|---|
| Unit Price with VAT: | kr.1.45805 |

