2N5550 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.98441
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.14583
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.08064
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.98441
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.14583
Datasheet

Similar


onsemi
In Stock: 337.551
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 32.583
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.202
Unit Price: kr.9.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.52741
Datasheet
Bipolar (BJT) Transistor NPN 140 V 600 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5550 PBFREE

DigiKey Part Number
1514-2N5550PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5550 PBFREE
Description
140V 600MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 2.5A, 4V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5.000kr.0.99144kr.4,957.20
Unit Price without VAT:kr.0.99144
Unit Price with VAT:kr.1.23930