JFET N-Channel 25 V 30 mA 310 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5486 APM PBFREE

DigiKey Part Number
1514-2N5486APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5486 APM PBFREE
Description
2V 6V 10MA 310MW TH JFET N CHANN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 30 mA 310 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 15 V
Current Drain (Id) - Max
30 mA
Voltage - Cutoff (VGS off) @ Id
6 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 15V
Power - Max
310 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.5.56212kr.11,124.24
4.000kr.5.43322kr.21,732.88
6.000kr.5.36867kr.32,212.02
10.000kr.5.29715kr.52,971.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.56212
Unit Price with VAT:kr.6.95265