Parametric Equivalent

2N5366 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5366TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5366 TRE PBFREE |
Description | 40V 300MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 300 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33242 | kr.4,664.84 |
| 4.000 | kr.2.26922 | kr.9,076.88 |
| 6.000 | kr.2.23756 | kr.13,425.36 |
| 10.000 | kr.2.20247 | kr.22,024.70 |
| 14.000 | kr.2.18197 | kr.30,547.58 |
| 20.000 | kr.2.16226 | kr.43,245.20 |
| Unit Price without VAT: | kr.2.33242 |
|---|---|
| Unit Price with VAT: | kr.2.91553 |


