


2N5320 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5320PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5320 PBFREE |
Description | TRANS NPN 75V 2A TO-39 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 2 A 50MHz 10 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 75 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 500mA, 4V | |
Power - Max | 10 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.98000 | kr.25.98 |
| 10 | kr.17.09100 | kr.170.91 |
| 100 | kr.12.02020 | kr.1,202.02 |
| 500 | kr.9.85654 | kr.4,928.27 |
| 1.000 | kr.9.16153 | kr.9,161.53 |
| 2.000 | kr.8.84125 | kr.17,682.50 |
| Unit Price without VAT: | kr.25.98000 |
|---|---|
| Unit Price with VAT: | kr.32.47500 |





