2N4400 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.59070

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.67955

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53976

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.67955

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.67955
Bipolar (BJT) Transistor NPN 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4400 TRE PBFREE

DigiKey Part Number
1514-2N4400TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4400 TRE PBFREE
Description
40V 600MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
600mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 1V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4400 APM PBFREECentral Semiconductor Corp01514-2N4400APMPBFREETB-NDkr.0.59070Parametric Equivalent
2N4400 APM TIN/LEADCentral Semiconductor Corp01514-2N4400APMTIN/LEADTB-NDkr.0.67955Parametric Equivalent
2N4400 PBFREECentral Semiconductor Corp01514-2N4400PBFREE-NDkr.0.53976Parametric Equivalent
2N4400 TIN/LEADCentral Semiconductor Corp01514-2N4400TIN/LEAD-NDkr.0.67955Parametric Equivalent
2N4400 TRE TIN/LEADCentral Semiconductor Corp01514-2N4400TRETIN/LEADTR-NDkr.0.67955Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59070kr.5,907.00
Unit Price without VAT:kr.0.59070
Unit Price with VAT:kr.0.73838