
P6SMB160A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB160ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB160A BK PBFREE |
Description | 600W 136V SMD TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.7A Ipp Tvs Diode Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.70180 | kr.5,105.40 |
| Unit Price without VAT: | kr.1.70180 |
|---|---|
| Unit Price with VAT: | kr.2.12725 |

