2N4123 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.96265

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.96265
Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4123 TIN/LEAD

DigiKey Part Number
1514-2N4123TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N4123 TIN/LEAD
Description
30V 200MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 1.5 W Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2mA, 1V
Power - Max
1.5 W
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5.000kr.0.96954kr.4,847.70
Unit Price without VAT:kr.0.96954
Unit Price with VAT:kr.1.21193